Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.079" (2.01mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 250.0' (76.2m) | |
Voltage | 300V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥651.97000 | ¥651.97 |
2 | ¥619.00000 | ¥1,238.00 |
4 | ¥589.69500 | ¥2,358.78 |
10 | ¥553.07700 | ¥5,530.77 |
20 | ¥527.44000 | ¥10,548.80 |
40 | ¥501.79675 | ¥20,071.87 |
100 | ¥476.15770 | ¥47,615.77 |