
300-30-26-GR-0250F | |
|---|---|
DigiKey Part Number | CN215GR-250-ND |
Manufacturer | |
Manufacturer Product Number | 300-30-26-GR-0250F |
Description | CBL RIBN 26COND 0.025 GRAY 250' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 26 Conductors 0.025" (0.64mm) Flat Cable 250.0' (76.20m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 26 | |
Pitch | ||
Length | 250.0' (76.20m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.026" (0.66mm) | |
Ribbon Width | 0.650" (16.51mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 150 V | |
Grade | - | |
Qualification | - | |
Operating Temperature | 105°C | |
Ratings | UL Style 2678 | |
Features | - | |
Conductor Material | Copper, Bare | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,376.01000 | ¥3,376.01 |
| 2 | ¥3,059.23500 | ¥6,118.47 |
| 3 | ¥2,887.90000 | ¥8,663.70 |
| 5 | ¥2,686.00600 | ¥13,430.03 |
| 7 | ¥2,561.13143 | ¥17,927.92 |
| 10 | ¥2,435.47700 | ¥24,354.77 |
| 25 | ¥2,142.43920 | ¥53,560.98 |







