300-30-10-GR-0100F | ||
---|---|---|
DigiKey Part Number | CN211GR-100-ND | |
Manufacturer | ||
Manufacturer Product Number | 300-30-10-GR-0100F | |
Description | CBL RIBN 10COND 0.025 GRAY 100' | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Flat Ribbon Cable Gray 10 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 10 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.026" (0.66mm) | |
Ribbon Width | 0.250" (6.35mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 150 V | |
Operating Temperature | 105°C | |
Ratings | UL Style 2678 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥526.03000 | ¥526.03 |
5 | ¥418.36600 | ¥2,091.83 |
10 | ¥379.52600 | ¥3,795.26 |
25 | ¥333.63360 | ¥8,340.84 |
50 | ¥301.85880 | ¥15,092.94 |
100 | ¥273.61500 | ¥27,361.50 |