
FFSD-03-01 | |
|---|---|
DigiKey Part Number | FFSD-03-01-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-03-01 |
Description | CONN RCPT 6POS IDC 30AWG GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-03-01 Models |
Category | Row Spacing 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 30 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch 0.050" (1.27mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.18000 | ¥31.18 |
| 10 | ¥26.48100 | ¥264.81 |
| 25 | ¥24.82000 | ¥620.50 |
| 50 | ¥23.63240 | ¥1,181.62 |
| 100 | ¥22.50430 | ¥2,250.43 |
| 250 | ¥21.09476 | ¥5,273.69 |
| 500 | ¥20.08848 | ¥10,044.24 |
| 1,000 | ¥19.13016 | ¥19,130.16 |
| 2,500 | ¥18.71087 | ¥46,777.18 |



