
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.153" (3.89mm) | |
Shield Type | - | |
Length | 25.00' (7.62m) | |
Jacket Color | Black, Red | |
Ratings | UL Style 21458 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥224.65000 | ¥224.65 |
| 2 | ¥203.77500 | ¥407.55 |
| 3 | ¥192.41667 | ¥577.25 |
| 5 | ¥178.96800 | ¥894.84 |
| 7 | ¥170.60000 | ¥1,194.20 |
| 10 | ¥162.16900 | ¥1,621.69 |
| 25 | ¥142.38080 | ¥3,559.52 |
| 50 | ¥129.09420 | ¥6,454.71 |
| 100 | ¥117.13700 | ¥11,713.70 |









