1569-18-1-0500-007-1-TS | ||
---|---|---|
DigiKey Part Number | CN554G-500-ND | |
Manufacturer | ||
Manufacturer Product Number | 1569-18-1-0500-007-1-TS | |
Description | HOOK-UP STRND 18AWG GRN 500' | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 18 AWG Hook-Up Wire 34/0.0071" Green 300V 500.0' (152.4m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.083" (2.11mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1569 | |
Features | Oil Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥927.13000 | ¥927.13 |
3 | ¥857.75333 | ¥2,573.26 |
5 | ¥827.99800 | ¥4,139.99 |
7 | ¥808.17429 | ¥5,657.22 |
10 | ¥788.33700 | ¥7,883.37 |
25 | ¥738.75640 | ¥18,468.91 |
50 | ¥699.09300 | ¥34,954.65 |
100 | ¥669.34440 | ¥66,934.44 |