Hand Crimper Tool Ferrules
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97 53 08

DigiKey Part Number
2172-975308-ND
Manufacturer
Manufacturer Product Number
97 53 08
Description
7 1/2" SELF-ADJUSTING CRIMPING P
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Ferrules
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Ferrules
Manufacturer
Knipex Tools LP
Wire Gauge or Range - AWG
8-28 AWG
Packaging
Box
Wire Gauge or Range - mm²
0.08 ~ 10.00mm²
Part Status
Active
Ratcheting
Ratchet
Tool Method
Manual
Wire Entry Location
Front Entry
Tool Type
Hand Crimper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,486.01000¥2,486.01
5¥2,304.31000¥11,521.55
10¥2,230.29800¥22,302.98
25¥2,136.18360¥53,404.59
Manufacturers Standard Package