


97 53 18 | |
|---|---|
DigiKey Part Number | 2172-975318-ND |
Manufacturer | |
Manufacturer Product Number | 97 53 18 |
Description | TWISTOR16 SELF-ADJUST CRIMP PLRS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Knipex Tools LP | For Use With/Related Products Ferrules |
Packaging Bulk | Wire Gauge or Range - AWG 6-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14 ~ 16.00mm² |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,636.95000 | ¥2,636.95 |
| 5 | ¥2,444.22400 | ¥12,221.12 |
| 10 | ¥2,365.72400 | ¥23,657.24 |
| 25 | ¥2,265.91000 | ¥56,647.75 |








