105-1031-BL-00050-1 | ||
---|---|---|
DigiKey Part Number | 1175-105-1031-BL-00050-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 105-1031-BL-00050-1 | |
Description | CBL MINI B PLUG TO C PLUG 1.64' | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Cable Mini B Male to C Male 1.64' (500.0mm) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | Mini B Male to C Male | |
Length | 1.64' (500.0mm) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.70000 | ¥52.70 |
10 | ¥47.68000 | ¥476.80 |
25 | ¥45.04320 | ¥1,126.08 |
50 | ¥43.94460 | ¥2,197.23 |
100 | ¥41.74780 | ¥4,174.78 |
300 | ¥37.35307 | ¥11,205.92 |
600 | ¥35.15572 | ¥21,093.43 |
1,200 | ¥30.76124 | ¥36,913.49 |
2,700 | ¥29.22318 | ¥78,902.59 |