A-USB31C-01M-100 | |
---|---|
DigiKey Part Number | 123-A-USB31C-01M-100-ND |
Manufacturer | |
Manufacturer Product Number | A-USB31C-01M-100 |
Description | USB C MALE- MINI DP CABLE,1000MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Cable Mini B Male to C Male 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Mini B Male to C Male | |
Length | 3.28' (1.00m) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | 24 AWG, 28 AWG, 32 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.91000 | ¥171.91 |
10 | ¥150.54400 | ¥1,505.44 |
100 | ¥134.74620 | ¥13,474.62 |