U040-006-MINI | |
---|---|
DigiKey Part Number | TL788-ND |
Manufacturer | |
Manufacturer Product Number | U040-006-MINI |
Description | CBL USB2.0 MIN B PLUG-C PLUG 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Mini B Male to C Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Mini B Male to C Male | |
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.68000 | ¥98.68 |
10 | ¥87.44600 | ¥874.46 |
25 | ¥84.08000 | ¥2,102.00 |
50 | ¥80.71760 | ¥4,035.88 |
100 | ¥76.23280 | ¥7,623.28 |
250 | ¥69.50624 | ¥17,376.56 |
500 | ¥65.02198 | ¥32,510.99 |
1,000 | ¥59.64083 | ¥59,640.83 |