
102-1092-BL-00050 | |
|---|---|
DigiKey Part Number | 1175-1127-ND |
Manufacturer | |
Manufacturer Product Number | 102-1092-BL-00050 |
Description | CBL USB2.0 A PLG-MCR B PLG 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.03000 | ¥55.03 |
| 10 | ¥46.77800 | ¥467.78 |
| 25 | ¥43.84920 | ¥1,096.23 |
| 50 | ¥41.75360 | ¥2,087.68 |
| 100 | ¥39.76010 | ¥3,976.01 |
| 300 | ¥36.79493 | ¥11,038.48 |
| 600 | ¥35.03985 | ¥21,023.91 |
| 1,200 | ¥33.36891 | ¥40,042.69 |
| 2,700 | ¥31.51585 | ¥85,092.79 |






