New Product
HOOK-UP-STRANDED-BLUE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1007-16-1-2000-005-1-TS

DigiKey Part Number
1175-1007-16-1-2000-005-1-TS-ND
Manufacturer
Manufacturer Product Number
1007-16-1-2000-005-1-TS
Description
WIRE
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Blue 300V 2000.0' (609.6m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.091" (2.31mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
2000.0' (609.6m)
Voltage
300V
Operating Temperature
80°C
Jacket Color
Ratings
UL Style 1007
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.04586¥4,091.72
4,000¥1.94451¥7,778.04
6,000¥1.88713¥11,322.78
10,000¥1.81678¥18,167.80
14,000¥1.77158¥24,802.12
20,000¥1.72464¥34,492.80
50,000¥1.65747¥82,873.50
Manufacturers Standard Package
Alternate Length
WIRE 16AWG BLUE STRAND FEET
In-Stock: 6258
Unit Price: ¥7.41000