
1007-16-1-2000-002-1-TD | |
|---|---|
DigiKey Part Number | 1175-1007-16-1-2000-002-1-TD-ND |
Manufacturer | |
Manufacturer Product Number | 1007-16-1-2000-002-1-TD |
Description | WIRE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire Solid White 300V 2000.0' (609.6m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.083" (2.11mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 2000.0' (609.6m) | |
Voltage | 300V | |
Operating Temperature | 80°C | |
Jacket Color | ||
Ratings | UL Style 1007 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.95347 | ¥3,906.94 |
| 4,000 | ¥1.85676 | ¥7,427.04 |
| 6,000 | ¥1.80202 | ¥10,812.12 |
| 10,000 | ¥1.73489 | ¥17,348.90 |
| 14,000 | ¥1.69176 | ¥23,684.64 |
| 20,000 | ¥1.64697 | ¥32,939.40 |
| 50,000 | ¥1.57727 | ¥78,863.50 |


