1002-016-01101-TR | ||
---|---|---|
DigiKey Part Number | 1175-1002-016-01101-TR-ND - Tape & Reel (TR) 1175-1002-016-01101-CT-ND - Cut Tape (CT) 1175-1002-016-01101-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1002-016-01101-TR | |
Description | USB 2.0, 4P, A/M, ULTRA FLAT, 30 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Surface Mount, Right Angle; Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Plug | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30VAC/DC | |
Mating Cycles | - | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥10.13000 | ¥101.30 |
25 | ¥9.70000 | ¥242.50 |
50 | ¥9.48500 | ¥474.25 |
100 | ¥9.05410 | ¥905.41 |
250 | ¥8.19196 | ¥2,047.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥7.54522 | ¥4,527.13 |
1,200 | ¥6.46733 | ¥7,760.80 |
1,800 | ¥6.25174 | ¥11,253.13 |
3,000 | ¥6.03617 | ¥18,108.51 |
6,000 | ¥5.73437 | ¥34,406.22 |