



1002-015-01001 | |
|---|---|
DigiKey Part Number | 1175-1020-ND |
Manufacturer | |
Manufacturer Product Number | 1002-015-01001 |
Description | CONN PLUG USB2.0 TYPEA 4POS R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1002-015-01001 Models |
Category | Termination Solder |
Manufacturer CNC Tech | Operating Temperature -55°C ~ 85°C |
Packaging Tray | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 1.5A |
Connector Type USB-A (USB TYPE-A) | Voltage - Rated 30V |
Number of Contacts 4 | Contact Finish Gold |
Gender Plug | Shell/Shielding Material Steel |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Base Product Number |
Mounting Feature Horizontal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.50000 | ¥11.50 |
| 10 | ¥9.76700 | ¥97.67 |
| 25 | ¥9.15320 | ¥228.83 |
| 50 | ¥8.71500 | ¥435.75 |
| 100 | ¥8.29810 | ¥829.81 |
| 250 | ¥7.77776 | ¥1,944.44 |
| 500 | ¥7.40628 | ¥3,703.14 |
| 1,000 | ¥7.05265 | ¥7,052.65 |
| 2,500 | ¥6.61123 | ¥16,528.08 |




