USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB-AM-S-F-W-TH

DigiKey Part Number
SAM12388-ND
Manufacturer
Manufacturer Product Number
USB-AM-S-F-W-TH
Description
CONN PLUG USB2.0 TYPEA 4POS R/A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
USB-AM-S-F-W-TH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Samtec Inc.
Features
Board Lock
Series
Operating Temperature
-50°C ~ 85°C
Packaging
Tray
Number of Ports
1
Part Status
Active
Voltage - Rated
30VAC
Connector Type
USB-A (USB TYPE-A)
Mating Cycles
1500
Number of Contacts
4
Shielding
Shielded
Gender
Plug
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Phosphor Bronze
Mounting Type
Through Hole, Right Angle
Insulation Color
White
Mounting Feature
Horizontal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
USB-AM-S-S-W-TH-RSamtec Inc.0612-USB-AM-S-S-W-TH-R-ND¥17.28000Parametric Equivalent
In-Stock: 160
Factory Stock: 496
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.24000¥12.24
50¥9.51880¥475.94
100¥7.69110¥769.11
500¥6.54984¥3,274.92
1,000¥6.51262¥6,512.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.