FCR72005 | |
---|---|
DigiKey Part Number | 4654-FCR72005-ND |
Manufacturer | |
Manufacturer Product Number | FCR72005 |
Description | CABLE C RCPT TO C PLUG 6.56' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | C Female to C Male | |
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG, 34 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥261.12000 | ¥261.12 |
10 | ¥228.65600 | ¥2,286.56 |
30 | ¥218.77533 | ¥6,563.26 |
50 | ¥211.71800 | ¥10,585.90 |
100 | ¥204.66090 | ¥20,466.09 |
250 | ¥193.36904 | ¥48,342.26 |