FCR72000 | |
---|---|
DigiKey Part Number | 4654-FCR72000-ND |
Manufacturer | |
Manufacturer Product Number | FCR72000 |
Description | CABLE C RCPT TO C PLUG 0.98' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Male 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | C Female to C Male | |
Length | 0.98' (300.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG, 34 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥183.20000 | ¥183.20 |
10 | ¥160.41800 | ¥1,604.18 |
30 | ¥153.48300 | ¥4,604.49 |
50 | ¥148.53220 | ¥7,426.61 |
100 | ¥143.58140 | ¥14,358.14 |
250 | ¥135.65984 | ¥33,914.96 |
500 | ¥131.69902 | ¥65,849.51 |