A-USB32C-32C-050-2 | |
---|---|
DigiKey Part Number | 123-A-USB32C-32C-050-2-ND |
Manufacturer | |
Manufacturer Product Number | A-USB32C-32C-050-2 |
Description | USBC(M)3.2XGEN2-USBC (FEM) 500MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Female to C Male 1.64' (500.0mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | C Female to C Male | |
Length | 1.64' (500.0mm) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.74000 | ¥100.74 |
10 | ¥89.25800 | ¥892.58 |
25 | ¥85.82280 | ¥2,145.57 |
50 | ¥82.38940 | ¥4,119.47 |
100 | ¥77.81160 | ¥7,781.16 |
250 | ¥70.94612 | ¥17,736.53 |
500 | ¥66.36896 | ¥33,184.48 |
1,000 | ¥60.87639 | ¥60,876.39 |