FCR72004 | |
---|---|
DigiKey Part Number | 4654-FCR72004-ND |
Manufacturer | |
Manufacturer Product Number | FCR72004 |
Description | CABLE C RCPT TO C PLUG 4.92' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Male 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | C Female to C Male | |
Length | 4.92' (1.50m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG, 34 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥238.33000 | ¥238.33 |
10 | ¥208.68300 | ¥2,086.83 |
30 | ¥199.66333 | ¥5,989.90 |
50 | ¥193.22320 | ¥9,661.16 |
100 | ¥186.78270 | ¥18,678.27 |
250 | ¥176.47780 | ¥44,119.45 |
500 | ¥171.32524 | ¥85,662.62 |