
CP30741 | |
|---|---|
DigiKey Part Number | 4654-CP30741-ND |
Manufacturer | |
Manufacturer Product Number | CP30741 |
Description | DUALSLIM BLANKING PLATE BLACK PL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Blank Faceplate Black |
Datasheet | Datasheet |
EDA/CAD Models | CP30741 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Blank Faceplate | |
Color | Black | |
Size / Dimension | 35.50mm H x 19.00mm W | |
Material | - | |
For Use With/Related Products | Dual Slim Series |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.24000 | ¥18.24 |
| 10 | ¥15.46800 | ¥154.68 |
| 25 | ¥14.49280 | ¥362.32 |
| 50 | ¥13.80000 | ¥690.00 |
| 100 | ¥13.14160 | ¥1,314.16 |
| 250 | ¥12.31784 | ¥3,079.46 |
| 500 | ¥11.72982 | ¥5,864.91 |
| 1,000 | ¥11.16994 | ¥11,169.94 |
| 2,500 | ¥10.47103 | ¥26,177.58 |






