CP30217M | ||
---|---|---|
DigiKey Part Number | 4654-CP30217M-ND | |
Manufacturer | ||
Manufacturer Product Number | CP30217M | |
Description | FT METAL TOSLINK CSK | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Coupler Fiber Optic Connector TOSLINK Receptacle To TOSLINK Receptacle Panel Mount, Flange (2 Hole) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | TOSLINK Receptacle | |
Convert To (Adapter End) | TOSLINK Receptacle | |
Simplex/Duplex | - | |
Mode | - | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Housing Material | Metal | |
Ferrule Material | - | |
Features | - | |
Color | Silver | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 50°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.00000 | ¥120.00 |
50 | ¥90.49460 | ¥4,524.73 |
100 | ¥76.01490 | ¥7,601.49 |
450 | ¥69.80956 | ¥31,414.30 |
950 | ¥65.93123 | ¥62,634.67 |