CP30217M3B | ||
---|---|---|
DigiKey Part Number | 4654-CP30217M3B-ND | |
Manufacturer | ||
Manufacturer Product Number | CP30217M3B | |
Description | FT BLK METAL TOSLINK M3 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Coupler Fiber Optic Connector TOSLINK Receptacle To TOSLINK Receptacle Panel Mount, Flange (2 Hole) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | TOSLINK Receptacle | |
Convert To (Adapter End) | TOSLINK Receptacle | |
Simplex/Duplex | - | |
Mode | - | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Housing Material | Metal | |
Ferrule Material | - | |
Features | - | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 50°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.95000 | ¥113.95 |
50 | ¥85.92880 | ¥4,296.44 |
100 | ¥72.17990 | ¥7,217.99 |
450 | ¥66.28756 | ¥29,829.40 |
950 | ¥62.60492 | ¥59,474.67 |