CP30217M3 | ||
---|---|---|
DigiKey Part Number | 4654-CP30217M3-ND | |
Manufacturer | ||
Manufacturer Product Number | CP30217M3 | |
Description | FT METAL TOSLINK M3 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Coupler Fiber Optic Connector TOSLINK Receptacle To TOSLINK Receptacle Panel Mount, Flange (2 Hole) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | TOSLINK Receptacle | |
Convert To (Adapter End) | TOSLINK Receptacle | |
Simplex/Duplex | - | |
Mode | - | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Housing Material | Metal | |
Ferrule Material | - | |
Features | - | |
Color | Silver | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 50°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.96000 | ¥112.96 |
50 | ¥85.21800 | ¥4,260.90 |
100 | ¥71.58220 | ¥7,158.22 |
450 | ¥65.73918 | ¥29,582.63 |
950 | ¥62.08695 | ¥58,982.60 |