
CL-194S-WS-SD | |
|---|---|
DigiKey Part Number | 1642-CL-194S-WS-SD-TTR-ND - Tape & Reel (TR) 1642-CL-194S-WS-SD-TCT-ND - Cut Tape (CT) 1642-CL-194S-WS-SD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL-194S-WS-SD |
Description | LED WHITE SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.30mm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.77800 | ¥17.78 |
| 100 | ¥1.25280 | ¥125.28 |
| 500 | ¥1.01500 | ¥507.50 |
| 1,000 | ¥0.93652 | ¥936.52 |
| 2,000 | ¥0.86954 | ¥1,739.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.87575 | ¥4,378.75 |
| 10,000 | ¥0.82528 | ¥8,252.80 |
| 15,000 | ¥0.79940 | ¥11,991.00 |
| 25,000 | ¥0.77014 | ¥19,253.50 |
| 35,000 | ¥0.75274 | ¥26,345.90 |
| 50,000 | ¥0.73577 | ¥36,788.50 |




