CM315DL32768DZFT | |
---|---|
DigiKey Part Number | 300-8819-2-ND - Tape & Reel (TR) 300-8819-1-ND - Cut Tape (CT) 300-8819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM315DL32768DZFT |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.27900 | ¥52.79 |
50 | ¥4.93900 | ¥246.95 |
100 | ¥4.36440 | ¥436.44 |
500 | ¥4.13432 | ¥2,067.16 |
1,000 | ¥3.44536 | ¥3,445.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.33047 | ¥9,991.41 |
6,000 | ¥3.21563 | ¥19,293.78 |
15,000 | ¥3.10078 | ¥46,511.70 |