CM2012H32768DZFT | ||
---|---|---|
DigiKey Part Number | 300-8818-2-ND - Tape & Reel (TR) 300-8818-1-ND - Cut Tape (CT) 300-8818-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CM2012H32768DZFT | |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥7.06000 | ¥70.60 |
50 | ¥6.59540 | ¥329.77 |
100 | ¥5.82860 | ¥582.86 |
500 | ¥5.52210 | ¥2,761.05 |
1,000 | ¥4.60175 | ¥4,601.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.44837 | ¥13,345.11 |
6,000 | ¥4.29497 | ¥25,769.82 |
15,000 | ¥4.14157 | ¥62,123.55 |