LT3757IDD#PBF | ||
---|---|---|
DigiKey Part Number | 505-LT3757IDD#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT3757IDD#PBF | |
Description | IC REG CTRLR MULT TOPOLOGY 10DFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Boost, Flyback, SEPIC Regulator Positive and Negative Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-DFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | LT3757IDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive and Negative | |
Topology | Boost, Flyback, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.9V ~ 40V | |
Frequency - Switching | 100kHz ~ 1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.87000 | ¥52.87 |
10 | ¥47.77800 | ¥477.78 |
25 | ¥45.55200 | ¥1,138.80 |
121 | ¥39.55347 | ¥4,785.97 |
363 | ¥37.77590 | ¥13,712.65 |
605 | ¥34.44263 | ¥20,837.79 |
1,089 | ¥29.99842 | ¥32,668.28 |
2,541 | ¥28.88737 | ¥73,402.81 |