RR211225TCG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR211225TCG

DigiKey Part Number
2449-RR211225TCG-ND
Manufacturer
Manufacturer Product Number
RR211225TCG
Description
SWITCH ROCKER SPST 15A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Round
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
2 VDC
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 20.20mm Dia
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 154
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.14000¥14.14
10¥12.18900¥121.89
25¥11.49800¥287.45
50¥11.00000¥550.00
200¥10.06515¥2,013.03
400¥9.62710¥3,850.84
600¥9.37935¥5,627.61
1,000¥9.07598¥9,075.98
Manufacturers Standard Package