DH22U1NASZZ | ||
---|---|---|
DigiKey Part Number | 2449-DH22U1NASZZ-ND | |
Manufacturer | ||
Manufacturer Product Number | DH22U1NASZZ | |
Description | SWITCH PB SPDT 3A 125V | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.36000 | ¥141.36 |
20 | ¥126.76050 | ¥2,535.21 |
40 | ¥114.91850 | ¥4,596.74 |
80 | ¥110.74000 | ¥8,859.20 |
240 | ¥103.77571 | ¥24,906.17 |
440 | ¥96.11430 | ¥42,290.29 |