2 (Power) Position Circular Connector Receptacle, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXM7012/02S/ST

DigiKey Part Number
708-1840-ND
Manufacturer
Manufacturer Product Number
PXM7012/02S/ST
Description
CONN RCPT FMALE 2P NICKEL SCREW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2 (Power) Position Circular Connector Receptacle, Female Sockets Screw
Datasheet
 Datasheet
EDA/CAD Models
PXM7012/02S/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Zinc Alloy
Series
Shell Finish
Nickel
Packaging
Bulk
Contact Finish - Mating
Nickel
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Number of Positions
2 (Power)
Shielding
Mounting Type
Panel Mount
Current Rating (Amps)
25A
Mounting Feature
Bulkhead - Rear Side Nut
Voltage Rating
600V
Termination
Screw
Operating Temperature
-40°C ~ 120°C
Fastening Type
Bayonet Lock
Contact Material
Brass
Orientation
Keyed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥416.89000¥416.89
10¥354.33600¥3,543.36
25¥332.15960¥8,303.99
50¥316.31740¥15,815.87
100¥301.23710¥30,123.71
250¥282.40448¥70,601.12
Manufacturers Standard Package

Other Suppliers on DigiKey

3In Stock
Ships from WEC