Connector Cap (Cover), Sealing Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXM7083

DigiKey Part Number
708-1849-ND
Manufacturer
Manufacturer Product Number
PXM7083
Description
CONN SEALING COVER SILVER
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Sealing Silver
Datasheet
 Datasheet
EDA/CAD Models
PXM7083 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Cap (Cover), Sealing
Manufacturer
Bulgin
For Use With/Related Products
PXM7012 Panel Mount Connectors
Series
Material
Metal
Packaging
Bulk
Features
Dust Tight, Water Resistant, Waterproof
Part Status
Active
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 20 View Now
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥472.13000¥472.13
10¥401.32300¥4,013.23
25¥376.20200¥9,405.05
50¥358.26180¥17,913.09
100¥341.17870¥34,117.87
250¥319.84932¥79,962.33
Manufacturers Standard Package

Other Suppliers on DigiKey

20In Stock
Ships from WEC