6 (Power) Position Circular Connector Receptacle, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXM7012/06S/ST

DigiKey Part Number
708-1844-ND
Manufacturer
Manufacturer Product Number
PXM7012/06S/ST
Description
CONN RCPT FMALE 6P NICKEL SCREW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
6 (Power) Position Circular Connector Receptacle, Female Sockets Screw
Datasheet
 Datasheet
EDA/CAD Models
PXM7012/06S/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Zinc Alloy
Series
Shell Finish
Nickel
Packaging
Bulk
Contact Finish - Mating
Nickel
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Number of Positions
6 (Power)
Shielding
Mounting Type
Panel Mount
Current Rating (Amps)
8A, 10A
Mounting Feature
Bulkhead - Rear Side Nut
Voltage Rating
600V
Termination
Screw
Operating Temperature
-40°C ~ 120°C
Fastening Type
Bayonet Lock
Contact Material
Brass
Orientation
Keyed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥471.56000¥471.56
10¥400.84700¥4,008.47
25¥375.75880¥9,393.97
50¥357.83620¥17,891.81
100¥340.77760¥34,077.76
250¥319.47492¥79,868.73
Manufacturers Standard Package

Other Suppliers on DigiKey

27In Stock
Ships from WEC