
PXM7082 | |
|---|---|
DigiKey Part Number | 708-1848-ND |
Manufacturer | |
Manufacturer Product Number | PXM7082 |
Description | CONN SEALING COVER SILVER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing Silver |
Datasheet | Datasheet |
EDA/CAD Models | PXM7082 Models |
Category | Accessory Type Cap (Cover), Sealing |
Manufacturer Bulgin | For Use With/Related Products PXM7011 and PXM7012 Connectors |
Series | Material Metal |
Packaging Bulk | Features Dust Tight, Water Resistant, Waterproof |
Part Status Active | Color Silver |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥472.13000 | ¥472.13 |
| 10 | ¥401.32300 | ¥4,013.23 |
| 25 | ¥376.20200 | ¥9,405.05 |
| 50 | ¥358.26180 | ¥17,913.09 |
| 100 | ¥341.17870 | ¥34,117.87 |
| 250 | ¥319.84932 | ¥79,962.33 |















