
PXM7012/03P/ST | |
|---|---|
DigiKey Part Number | 708-1841-ND |
Manufacturer | |
Manufacturer Product Number | PXM7012/03P/ST |
Description | CONN RCPT MALE 3POS NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 (2 Power + PE) Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | PXM7012/03P/ST Models |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Nickel |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 3 (2 Power + PE) | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 25A |
Mounting Feature Bulkhead - Rear Side Nut | Voltage Rating 600V |
Termination Screw | Operating Temperature -40°C ~ 120°C |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥426.90000 | ¥426.90 |
| 10 | ¥362.87100 | ¥3,628.71 |
| 25 | ¥340.15480 | ¥8,503.87 |
| 50 | ¥323.93240 | ¥16,196.62 |
| 100 | ¥308.48820 | ¥30,848.82 |
| 250 | ¥289.20244 | ¥72,300.61 |













