9605R1.7KL2.0 | ||
---|---|---|
DigiKey Part Number | 1724-1226-ND | |
Manufacturer | ||
Manufacturer Product Number | 9605R1.7KL2.0 | |
Description | SENSOR LINEAR 12.7MM SOLDER LUG | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Resistive Sensor Linear Position Shaft Solder Lug | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-BEI Sensors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 12.70mm (0 ~ 0.50") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Shaft | |
Linearity | ±2% | |
Resistance | 1.7 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Operating Temperature | -40°C ~ 135°C | |
Package / Case | Box with Solder Lugs | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥356.53000 | ¥356.53 |
5 | ¥349.40600 | ¥1,747.03 |
10 | ¥334.32600 | ¥3,343.26 |