
BH19NBBBG | |
|---|---|
DigiKey Part Number | 2449-BH19NBBBG-ND |
Manufacturer | |
Manufacturer Product Number | BH19NBBBG |
Description | SWITCH PB SPST 1A 125VAC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 1A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 36 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 3.3 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥121.40000 | ¥121.40 |
| 10 | ¥104.74100 | ¥1,047.41 |
| 40 | ¥95.82025 | ¥3,832.81 |
| 80 | ¥91.63800 | ¥7,331.04 |
| 120 | ¥89.27425 | ¥10,712.91 |
| 280 | ¥84.52064 | ¥23,665.78 |
| 520 | ¥81.20175 | ¥42,224.91 |
| 1,000 | ¥77.83071 | ¥77,830.71 |



