WM8805GEDS/V | |
---|---|
DigiKey Part Number | 598-2396-ND |
Manufacturer | |
Manufacturer Product Number | WM8805GEDS/V |
Description | IC AUDIO TRANSCEIVER 28SSOP |
Customer Reference | |
Detailed Description | Audio Audio Transceiver 8 Channel 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | WM8805GEDS/V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Function | Audio Transceiver | |
Applications | Professional Audio | |
Number of Channels | 8 | |
Interface | I2S | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | 32kHz ~ 192kHz | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
47 | ¥86.66617 | ¥4,073.31 |