24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 24-SSOP
24-SSOP
24-SSOP

CS5524-ASZR

DigiKey Part Number
CS5524-ASZR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS5524-ASZR
Description
IC ADC 24BIT SIGMA-DELTA 24SSOP
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CS5524-ASZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Number of Bits
24
Sampling Rate (Per Second)
617
Number of Inputs
4
Input Type
Differential
Data Interface
SPI
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
Selectable Address
Operating Temperature
-40°C ~ 85°C
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 2026/3/16
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥61.19922¥122,398.44
Manufacturers Standard Package