Audio Processor Digital Signal Processor (DSP) 100MHz 64-WLCSP (3.43x3.61)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS48L32-CWZR

DigiKey Part Number
598-2511-2-ND - Tape & Reel (TR)
598-2511-1-ND - Cut Tape (CT)
598-2511-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS48L32-CWZR
Description
LOW POWER VOICE DSP CSP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Audio Processor Digital Signal Processor (DSP) 100MHz 64-WLCSP (3.43x3.61)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Audio Processor
Interface
Quad-SPI, SPI
Clock Rate
100MHz
Non-Volatile Memory
-
On-Chip RAM
768kB
Voltage - I/O
-
Voltage - Core
1.2V, 1.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-UFBGA, WLCSP
Supplier Device Package
64-WLCSP (3.43x3.61)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥100.89000¥100.89
10¥79.23000¥792.30
25¥73.81960¥1,845.49
100¥67.87240¥6,787.24
250¥65.03728¥16,259.32
500¥63.32848¥31,664.24
1,000¥61.92193¥61,921.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥59.33508¥356,010.48
Manufacturers Standard Package