


CS42L42-CWZR | |
|---|---|
DigiKey Part Number | CS42L42-CWZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS42L42-CWZR |
Description | IC CODEC LP HIGH PERF 49WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 24 b I2S 49-WLCSP (2.64x2.64) |
Datasheet | Datasheet |
EDA/CAD Models | CS42L42-CWZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Audio | |
Data Interface | I2S | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 1.2V, 1.8V | |
Voltage - Supply, Digital | 1.2V, 1.8V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 49-UFBGA, WLCSP | |
Supplier Device Package | 49-WLCSP (2.64x2.64) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥50.79779 | ¥304,786.74 |


