
CS35L45-CWZR | |
|---|---|
DigiKey Part Number | 598-CS35L45-CWZRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS35L45-CWZR |
Description | 15-V BOOSTED MONO CLASS D AMPLIF |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 36-WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 6.8W x 1 @ 8Ohm | |
Voltage - Supply | 15V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Supplier Device Package | 36-WLCSP | |
Package / Case | 36-BGA, WLCSP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥29.16216 | ¥174,972.96 |











