EC8AW-24S05 | ||
---|---|---|
DigiKey Part Number | 2034-2001-ND | |
Manufacturer | ||
Manufacturer Product Number | EC8AW-24S05 | |
Description | DC DC CONVERTER 5V 15W | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 9V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | EC8AW-24S05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥254.49000 | ¥254.49 |
5 | ¥251.94400 | ¥1,259.72 |
10 | ¥249.42500 | ¥2,494.25 |
25 | ¥244.43840 | ¥6,110.96 |
50 | ¥237.10400 | ¥11,855.20 |
100 | ¥225.24890 | ¥22,524.89 |