
EC4A25 | |
|---|---|
DigiKey Part Number | 2034-1598-ND |
Manufacturer | |
Manufacturer Product Number | EC4A25 |
Description | DC DC CONVERTER +/-15V 5.7W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 190mA, 190mA 36V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC4A25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 190mA, 190mA | |
Power (Watts) | 5.7 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -25°C ~ 71°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 14 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥110.23000 | ¥110.23 |
| 5 | ¥106.13000 | ¥530.65 |
| 10 | ¥104.41000 | ¥1,044.10 |
| 30 | ¥101.73900 | ¥3,052.17 |
| 50 | ¥100.51860 | ¥5,025.93 |
| 100 | ¥98.88370 | ¥9,888.37 |
| 250 | ¥96.76056 | ¥24,190.14 |
| 500 | ¥95.18292 | ¥47,591.46 |

