EC3A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC3A13

DigiKey Part Number
2034-1202-ND
Manufacturer
Manufacturer Product Number
EC3A13
Description
DC DC CONVERTER 15V 3W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 200mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
EC3A13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
3 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-25°C ~ 71°C
Efficiency
79%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 14 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥98.99000¥98.99
5¥95.33000¥476.65
10¥93.78400¥937.84
30¥91.38567¥2,741.57
50¥90.29080¥4,514.54
100¥88.82220¥8,882.22
250¥86.91560¥21,728.90
500¥85.49906¥42,749.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.