CFM130M240-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM130M240-B

DigiKey Part Number
2034-CFM130M240-B-ND
Manufacturer
Manufacturer Product Number
CFM130M240-B
Description
AC/DC CONVERTER 24V 101W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 80 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
4.2 A
Power (Watts)
Applications
Household Appliances, Medical
Voltage - Isolation
4 kV
Efficiency
93%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Baseplate, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.60" L x 2.00" W x 1.30" H (91.4mm x 50.8mm x 33.1mm)
Approval Agency
CE, cURus, FCC, TUV
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥466.31000¥466.31
5¥444.08600¥2,220.43
10¥434.86600¥4,348.66
25¥422.95960¥10,573.99
50¥414.17080¥20,708.54
100¥405.56630¥40,556.63
Manufacturers Standard Package