




DCCM37PSBN | |
|---|---|
DigiKey Part Number | 116-1174-ND |
Manufacturer | |
Manufacturer Product Number | DCCM37PSBN |
Description | CONN MICRO-D PLUG 37POS PNL MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Type, Micro-D Plug, Male Pins Connector |
EDA/CAD Models | DCCM37PSBN Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Shielded |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 135°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,240.83000 | ¥1,240.83 |
| 10 | ¥1,054.78000 | ¥10,547.80 |
| 25 | ¥988.81040 | ¥24,720.26 |
| 50 | ¥941.68140 | ¥47,084.07 |














