3 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731140086

DigiKey Part Number
WM25677-ND
Manufacturer
Manufacturer Product Number
1731140086
Description
CONN D-SUB RCPT 3POS SOLDER CUP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
4.00µin (0.100µm)
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
20A
Connector Style
Features
Backshell, Cable Clamp, Mounting Hardware, Strain Relief
Connector Type
Receptacle, Female Sockets
Color
Green
Number of Positions
Contact Form
Machined
Number of Rows
1
Dielectric Material
Polyester, Glass Filled
Mounting Type
Wire Gauge
12-16 AWG
Shell Size, Connector Layout
2 (DA, A) - 3W3
Contact Material
Copper Alloy
Contact Type
Power
Operating Temperature
-55°C ~ 130°C
Flange Feature
Housing/Shell (Unthreaded)
Base Product Number
Termination
Solder Cup
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥172.59000¥172.59
10¥146.67700¥1,466.77
25¥137.48720¥3,437.18
50¥130.92560¥6,546.28
100¥124.68090¥12,468.09
300¥115.38933¥34,616.80
500¥111.30986¥55,654.93
Manufacturers Standard Package