DCBST51GFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCBST51GFN

DigiKey Part Number
116-DCBST51GFN-ND
Manufacturer
Manufacturer Product Number
DCBST51GFN
Description
DURA-CON BACKSHELL, 51 PIN, TOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
51 Position One Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
Packaging
Bag
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
51
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Aluminum Alloy
Plating
Electroless Nickel
Hardware
-
Features
Mating Screws 2-56
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,243.29000¥2,243.29
10¥1,907.10800¥19,071.08
25¥1,787.87240¥44,696.81
50¥1,770.36520¥88,518.26
Manufacturers Standard Package